
Highlights & Details
Delock 63974 USB charger
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black
- Cable length 1.2 m.
- Overcurrent, overheating, overload protection, short circuit
- 100 - 240 V 50 - 60 Hz 60 W Maximum output voltage 20 V
Technical specifications
- Product type
USB charger
60 W
- Input voltage
100 - 240 V
- Outputs
USB-C®
USB-A
- Type
63974
- PSU features
USB Power Delivery (USB-PD)
Surge protection
- Dim
(W x H x D) 75 x 27.5 x 91 mm
- Height
27.5 mm
- Width
75 mm
- Weight
0
- Factory colour
Black
- Used at
Mains socket
- Charging method
Power Delivery
- Cable design
Round
- Cable length
1.2 m
- Version
Cable
- Depth
91 mm
- Cable use
C13/C14 appliances
- Connections
USB-C® plug
- Connection type
USB 2.0
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Port 1 output current
3 A
- Port 2 output current
2.4 A
- Quantity per pack
1 Stück(e)
- USB 2.0 ports quantity
3
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- USB Type-C ports quantity
1
- Storage temperature (T-T)
-20 - 80 °C
- User guide
yes
Documents & Downloads
Datasheet
Datasheet 3383381 Delock 63974 USB charger 60 W USB-C®, USB-A Power Delivery Black Mains socket USB Power Delivery (USB-PD), Surge protect
User & Safety Instructions
User & Safety Instructions 3383381 Delock 63974 USB charger 60 W USB-C®, USB-A Power Delivery Black Mains socket USB Power Delivery (USB-PD), Surge protect
Description
This text is machine translated.





