
Highlights & Details
19″ Industrial Hub 13 x USB 3.1 Gen 1 Type A
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 13
- 5000 Mbit/s
- Black Metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
13 ports
- Interfaces (output)
USB type A
DC jack 3.5 mm
- No. of outputs
13 x
- Cable length
0 cm
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Black
- Width
135 mm
- Height
45 mm
- Depth
440 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
13 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Max. output current
4 A
- Output voltage
5 V
- Input voltage
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Ports quantity
13
- Data transfer rate
5000 Mbit/s
- DC-in jack
yes
- USB Power Delivery up to
16 W
- Manual
yes
- Hot-swap
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3381614 Delock 64039 USB hub 13 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 64039
User & Safety Instructions
User & Safety Instructions 3381614 Delock 64039 USB hub 13 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 64039
Description
USB 3.1 Gen 1 specification
Through the support of the USB 3.1 Gen 1 specification transfer speeds of up to 5 Gbps are achieved. As compared to USB 2.0, data can be transmitted 10x faster. All connections are backwards compatible so that USB 2.0 and USB 1.1 devices can be connected.
19″ Rack Mounting
The hub can be mounted in a 19″ rack using the supplied mounting brackets.
This text is machine translated.
Features
- Connections:
- 1 x USB 3.0 type B socket
- 13 x USB 3.0 type A socket
- 1 x 5 V DC power socket 5.5 x 2.1 mm
- Chipset: VIA VL813
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- Output power: Max. 16 W total
- Heavy duty metal casing
- Removable 19″ rack mounting
- LED display for Power
- Operating temperature: 0 °C ~ 60 °C
- Dim. (LxWxH): Approx. 440 x 135 x 45 mm
- Colour, black
- Plug & Play
System requirements
- Chrome OS 68.0 or higher
Linux Kernel 3.3 or later
Mac OS X 10.14.1 or higher
Windows 7/7-64/8.1/8.1-64/10/10-64
PC or notebook with a free USB type A port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





