
Highlights & Details
Delock 64063 hard drive docking station USB 3.2 1st Gen 1 (3.1 1st Gen 1) Type B black
- 6 Gbit/s
- Storage media type HDD, SSD
- Drive interface: SATA
- Supported drive sizes: 2.5,3.5"
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Direct current connection (DC) Plug & Play connection to PC
- Black
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Product type
HDD docking station
- Connector (PC)
DC jack 3.5 mm
USB type B
eSATA
- Features
Clone function
- Weight
1070 g
- Width
127 mm
- Height
65 mm
- Depth
166 mm
- Cable design
Round
- Version
Cable
- Factory colour
Black
- Cable use
C13/C14 appliances
- Max. output current
6.5 A
- Output voltage
12 V
- Power supply (details)
100 - 240 V
- UKCA
yes
- AC adapter included
yes
- Connection to PC
yes
- DC-in jack
yes
- Maximum data transfer rate
6 Gbit/s
- Manual
yes
- On/off switch
yes
- Plug and Play
yes
- Mac compatibility
yes
- Number of storage drives supported
4
Documents & Downloads
Datasheet
Datasheet 3380145 Delock 64063 DC jack 3.5 mm, USB type B, eSATA HDD docking station Clone function
User & Safety Instructions
User & Safety Instructions 3380145 Delock 64063 DC jack 3.5 mm, USB type B, eSATA HDD docking station Clone function
Description
This HDD / SSD docking station from Delock is used for external connection of up to four 2.5″ or 3.5″ SATA HDDs / SSDs via the USB interface, as well as simple exchange of the drives by hot swap.
Furthermore, it is possible to connect a single hard disc to the computer using the eSATA connection.
Four slots for HDD / SSD with clone function
Up to four HDDs or SSDs can be used and also accessed simultaneously.
The clone function can copy the contents of an HDD / SSD to one or more hard disks without using a PC.
USB Type-C port and separate power supply
Owing to the USB connection and the enclosed USB cable, the docking station can be connected to the computer without any problem. Moreover, the power adapter included in the scope of supply provides for an adequate power supply of the inserted memory.
This text is machine translated.
Furthermore, it is possible to connect a single hard disc to the computer using the eSATA connection.
Four slots for HDD / SSD with clone function
Up to four HDDs or SSDs can be used and also accessed simultaneously.
The clone function can copy the contents of an HDD / SSD to one or more hard disks without using a PC.
USB Type-C port and separate power supply
Owing to the USB connection and the enclosed USB cable, the docking station can be connected to the computer without any problem. Moreover, the power adapter included in the scope of supply provides for an adequate power supply of the inserted memory.
This text is machine translated.
















