
Highlights & Details
Delock 64065 USB charger
- Charging compatibility: Smartphone
- Charging type: Indoors
- Power source: Direct current
- White
- Quick charge
- 100 - 240 V 50 - 60 Hz 87 W Maximum output voltage 12 V
Technical specifications
- Product type
USB charger
87 W
- Input voltage
100 - 240 V
- Outputs
USB-C® socket (Power Delivery)
USB-A
- Type
64065
- PSU features
USB Power Delivery (USB-PD)
Furniture fitting
- Dim
(W x H x D) 90 x 25 x 90 mm
- Height
25 mm
- Width
90 mm
- Weight
0
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Cable design
Round
- Version
Cable
- Depth
90 mm
- Cable use
C13/C14 appliances
- Connections
USB-C® plug
- Connection type
USB 2.0
- UKCA
yes
- Port 1 output current
1.5 A
- Port 2 output current
3.74 A
- USB 2.0 ports quantity
2
- Minimum output voltage
3.6 V
- Maximum output voltage
12 V
- USB Type-C ports quantity
1
- Fast charging
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383405 Delock 64065 USB charger 87 W USB-C® socket (Power Delivery), USB-A Power Delivery White Indoors USB Power Delivery (USB
User & Safety Instructions
User & Safety Instructions 3383405 Delock 64065 USB charger 87 W USB-C® socket (Power Delivery), USB-A Power Delivery White Indoors USB Power Delivery (USB
Description
Qualcomm Quick Charge 3.0
The charger supports rapid charging of up to 18 W via a suitably equipped smartphone.
Intended for use on desks
The charger can be inserted into an existing recess of the desk. This is a practical and space-saving solution and enables easy charging of mobile devices.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







