
Highlights & Details
3-port hub and 2-slot card reader for MacBook with PD 3.0 and plug-in USB Type-C™ connection
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB Power Delivery
- MicroSD (TransFlash), MicroSDHC, microSDXC, SD, SDHC, SDXC
- Plug & Play
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
2+1 ports
- Interfaces (output)
USB type A
USB C®
SD
microSD
- No. of outputs
3 x
- Cable length
0 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
35 mm
- Height
10 mm
- Depth
113 mm
- Weight
90 g
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type
USB
- UKCA
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Card reader integrated
yes
- USB Power Delivery (USB PD)
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3381617 Delock 64078 USB hub 2+1 ports USB type A, USB C®, SD, microSD USB 3.2 1st Gen 5 GBit/s + USB C connector Grey 64078
User & Safety Instructions
User & Safety Instructions 3381617 Delock 64078 USB hub 2+1 ports USB type A, USB C®, SD, microSD USB 3.2 1st Gen 5 GBit/s + USB C connector Grey 64078
Description
Integrated card reader
In addition, the hub with integrated card reader extends a PC or a laptop by an SD and a Micro SD slot, via the USB Type-C™ connection.
USB Power delivery (USB PD 3.0) support up to 100 watt
The hub has a USB Type-C™ Power delivery port, which can be used to connect the power supply of the laptop or tablet to charge it. In addition, this power supply also supplies power to the USB type A sockets. The hub can also be used without a power supply.
Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required. If the USB-C™ connector is inserted during transport, it will not become dirty or damaged.
This text is machine translated.
Features
- Connections:
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) USB Type-C™ connector
- 2 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A socket
- 1 x SD slot
- 1 x Micro SD Slot
- 1 x SuperSpeed USB (USB 3.2 Gen 1) USB type C™ Power delivery socket
- Chipset: VIA VL817, Norelsys NS1081C
- Slide switch for USB-C™ connector
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- Only one memory card can be used, not both at the same time
- The card reader supports the following memory cards:
- 1. Slot Secure Digital
- SD, SD3.0 UHS-I, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC, MMC-I,
- MMC-II, MMC 4.0, Mini SD, Mini SDHC, MMC mobile, RS-MMC, RS-MMC 4.0
- 2. Slot Micro Secure Digital
- Micro SD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMC micro
- USB Power delivery (PD) 3.0
- Metal housing
- Dim. (LxWxH): Approx. 113 x 35 x 10 mm
- Plug & Play
System requirements
- Mac OS X 10.14.5 or higher
Notebook or tablet with a free USB Type C™ or Thunderbolt™ 3 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





