
Highlights & Details
External USB 3.0 hub with 7 ports transparent
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Micro-B
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 7
- 5000 Mbit/s
- Transparent
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Micro-B
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- Used at
External
- Factory colour
Transparent
- Width
35 mm
- Height
19 mm
- Depth
135 mm
- Weight
0.13
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
7 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
- Ports quantity
7
- Data transfer rate
5000 Mbit/s
Documents & Downloads
Datasheet
Datasheet 3381619 Delock 64088 USB hub 7 ports USB type A USB 3.2 1st Gen 5 GBit/s Transparent 64088
User & Safety Instructions
User & Safety Instructions 3381619 Delock 64088 USB hub 7 ports USB type A USB 3.2 1st Gen 5 GBit/s Transparent 64088
Description
Transparent casing.
The robust, transparent plastic housing allows a view into the interior. A blue LED on the underside makes the hub look elegant even in the dark.
Adequate power supply
The hub has an additional power supply socket. Where needed, this makes it possible to provide more power to devices connected to the hub, e.g. to charge several smartphones or tablets at the same time.
This text is machine translated.
Features
- Connections:
- 1 x USB 3.0 type micro B socket
- 7 x USB 3.0 type A socket
- 1 x USB type micro-B socket (5 V power supply)
- Chipset: VIA VL817
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- 1 x LED display
- Transparent plastic housing
- Power supply: Bus-powered or self-powered
- Dim. (LxWxH): Approx. 135 x 35 x 19 mm
- Plug & Play
System requirements
- Chrome OS 74.0 or higher
Linux Kernel 3.3 or later
Mac OS X 10.14.5 or higher
Windows 7/7-64/8.1/8.1-64/10/10-64
PC or notebook with a free USB type A port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




