
Highlights & Details
Delock USB Type-C docking station for 2 x SATA HDD/SSD transparent
- 6 Gbit/s
- Material: plastic
- Storage media type HDD, SSD
- Drive interface: Serial ATA III
- Supported drive sizes: 2.5,3.5"
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Plug & Play
- Transparent
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Product type
HDD docking station
- Connector (PC)
USB C®
SATA 6 Gbps
DC jack 3.5 mm
- Features
USB hub
- Weight
570 g
- Width
75 mm
- Height
58 mm
- Depth
142 mm
- Cable design
Round
- Version
Cable
- Factory colour
Transparent
- Cable use
C13/C14 appliances
- Material
Plastic
- Max. output current
3 A
- Output voltage
12 V
- Power supply (details)
100 - 240 V
- UKCA
yes
- Maximum data transfer rate
6 Gbit/s
- On/off switch
yes
- USB 3.2 Gen 1 (3.1 Gen 1) ports quantity
1
- Plug and Play
yes
- Mac compatibility
yes
- Number of storage drives supported
2
Documents & Downloads
Datasheet
Datasheet 3380149 Delock 64090 USB C®, SATA 6 Gbps, DC jack 3.5 mm HDD docking station USB hub
User & Safety Instructions
User & Safety Instructions 3380149 Delock 64090 USB C®, SATA 6 Gbps, DC jack 3.5 mm HDD docking station USB hub
Description
This Delock docking station is used to connect two 2.5″ or 3.5″ SATA HDDs or SSDs externally via the USB-C™ interface. This solution does not require an external housing as the drive is inserted directly into the docking station. The included USB Type-C™ to Type-A USB cable allows you to connect to a free USB Type-A port.
Transparent casing.
The robust, transparent plastic housing allows a view into the interior.
This text is machine translated.
Transparent casing.
The robust, transparent plastic housing allows a view into the interior.
This text is machine translated.















