
Delock USB 5 Gbps docking and cloning station for 5 x 2.5″ SATA HDD / SSD
Highlights & Details
- 5 Gbit/s
- Storage media type HDD, SSD
- Drive interface: Serial ATA III
- Supported drive sizes: 2.5"
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Direct current connection (DC) Plug & Play
- Black
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Product type
HDD docking station
- Connector (PC)
SATA 6 Gbps
USB type B
DC jack 3.5 mm
- Features
Clone function
USB hub
- Weight
0.69
- Width
125 mm
- Height
37 mm
- Depth
169 mm
- Cable design
Round
- Version
Cable
- Factory colour
Black
- Cable use
C13/C14 appliances
- Connections
RJ45 connector
- Connection type
USB 2.0
- UKCA
yes
- DC-in jack
yes
- Maximum data transfer rate
5 Gbit/s
- Hot-swap
yes
- Plug and Play
yes
- Mac compatibility
yes
- Number of storage drives supported
5
Documents & Downloads
Datasheet
Datasheet 3380155 Delock 64098 SATA 6 Gbps, USB type B, DC jack 3.5 mm HDD docking station Clone function, USB hub
User & Safety Instructions
User & Safety Instructions 3380155 Delock 64098 SATA 6 Gbps, USB type B, DC jack 3.5 mm HDD docking station Clone function, USB hub
Description
This HDD / SSD docking station from Delock is used for external connection of up to five 2.5″ SATA HDDs / SSDs via the USB interface, as well as simple exchange of the drives by hot swap. With this solution, no external casing is needed, because the HDD / SSD is inserted directly in the docking station.
Five ports for 2.5″ HDD/SSD
Up to five HDDs or SSDs can be used simultaneously and also accessed at the same time.
Clone function 1 to 4
The clone function can copy the contents of an HDD / SSD to one or more (up to four) hard disks without using a PC.
USB connection and separate power supply
Owing to the USB connection and the provided USB cable the docking station can be connected to the computer without any problem. Moreover, the mains adapter included in the scope of supply provides for an adequate power supply of the inserted memory.
This text is machine translated.
Five ports for 2.5″ HDD/SSD
Up to five HDDs or SSDs can be used simultaneously and also accessed at the same time.
Clone function 1 to 4
The clone function can copy the contents of an HDD / SSD to one or more (up to four) hard disks without using a PC.
USB connection and separate power supply
Owing to the USB connection and the provided USB cable the docking station can be connected to the computer without any problem. Moreover, the mains adapter included in the scope of supply provides for an adequate power supply of the inserted memory.
This text is machine translated.















