
Highlights & Details
Delock 64108 USB charger
- Charging compatibility: Universal
- Charging type: Auto
- Energy source: Cigarette lighter
- Black
- LED indicators
- Overcurrent, overheating, overload protection, short circuit
- 12-24 V Maximum output voltage 20 V
Technical specifications
- Product type
USB charger
63 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V
24 V
- Input voltage
12-24 V
- No. of outputs
2 x
- Outputs
1x USB-C®
1x USB-A
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
64108
- Suitable for
Smartphone
Tablet
Universal
- PSU features
Quick charger
- Dim
(L x W x H) 200 cm x 100 mm x 50 mm
- Height
50 mm
- Length
200 cm
- Width
100 mm
- Weight
0.059 kg
- Factory colour
Black
- Used at
Car
HGV
- Charging method
Quick Charge
Power Delivery
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Depth
200 mm
- Cable use
PC
- Wireless charging
No
- Connection type
USB 2.0
- UKCA
yes
- Quantity per pack
1 Stück(e)
- USB 2.0 ports quantity
1
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- USB Type-C ports quantity
1
- USB Power Delivery up to
63 W
- Output current
3000 mA
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381888 Delock 64108 USB charger 63 W 1x USB-C®, 1x USB-A Quick Charge, Power Delivery Black Car, HGV Quick charger
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







