
4-port USB Type-C™ hub with 2 x USB Type A and 2 x USB Type C™ 10 Gbps
Highlights & Details
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Hub interfaces: USB 3.2 3.1 Gen 2 (3.1 2 1st Gen) Type-A, USB 3.2 1st Gen (2 Gen 2) Type-C
- Number of connections: 5
- 10000 Mbit/s
- USB Power Delivery
- Grey aluminum
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Cable type: Round cable
- Support for other operating systems: ChromeOS,iPadOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
2+2 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
4 x
- Cable length
15 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
30 mm
- Height
10 mm
- Depth
100 mm
- Weight
0.085
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Max. output current
3 A
- Output voltage
5 V
- Type
USB
- UKCA
yes
- Ports quantity
5
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
3
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
15 W
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383676 Delock 64111 USB hub 2+2 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64111
User & Safety Instructions
User & Safety Instructions 3383676 Delock 64111 USB hub 2+2 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64111
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 2 x USB 10 Gbps Type-A socket
- 2 x USB 10 Gbps USB Type-C™ jack
- Chipset: VIA VL822
- Data transfer rate up to 10 Gbps
- Electrical power (depending on host, division of total power between individual ports):
- Total: Max. 15 Watts (5 V / 3 A)
- USB Type-C: Max. 15 Watt (5 V / 3 A)
- USB Type-A: Max. 4.5 Watt (5 V / 0.9 A)
- Plug & Play
- Bootable
- 1 x LED display
- Aluminium casing material
- Colour: grey
- Cable length without connections: Approx. 15 cm
- Dim. (LxWxH): Approx. 100 x 39 x 10 mm
System requirements
- Chrome OS
Linux Kernel 6.2 or later
Mac OS X 13.1 or higher
Windows 10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 or Thunderbolt™ 4 port



