
Highlights & Details
10″ Industrial Hub 10 x USB 3.2 Gen 1 Type A
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 10
- 5000 Mbit/s
- Black
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
16 ports
- Interfaces (output)
USB type A
DC jack 3.5 mm
- No. of outputs
16 x
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Black
- Width
135 mm
- Height
45 mm
- Depth
215 mm
- Weight
1420 g
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
10 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Max. output current
4 A
- Output voltage
5 V
- Type
AC
- Input voltage
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 60 °C
- Ports quantity
10
- Data transfer rate
5000 Mbit/s
- DC-in jack
yes
- Manual
yes
- Hot-swap
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383422 Delock 64112 USB hub 16 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 64112
User & Safety Instructions
User & Safety Instructions 3383422 Delock 64112 USB hub 16 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 64112
Description
USB 3.2 Gen 1 specification
Through the support of the USB 3.2 Gen 1 specification transfer speeds of up to 5 Gbps are achieved. Compared to USB 2.0, data can be transferred 10x faster. All connections are backwards compatible so that USB 2.0 and USB 1.1 devices can be connected.
10″ Rack Mounting
The hub can be mounted in a 10″ rack using the supplied mounting brackets.
This text is machine translated.
Features
- Connections:
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) Type B socket
- 10 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A socket
- 1 x 5 V DC power socket 5.5 x 2.1 mm
- Chipset: VIA VL813
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- Output power: Max. 16 W total
- Heavy duty metal casing
- Removable 10″ rack mounting
- LED display for Power
- Operating temperature: 0 °C ~ 60 °C
- Dim. (LxWxH): Approx. 215 x 135 x 45 mm
- Colour, black
- Plug & Play
System requirements
- Linux Kernel 3.4 or later
Windows 8.1/8.1-64/10/10-64
PC or notebook with a free USB type A port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



