
Highlights & Details
USB 3.2 1st Gen 2 USB Type-C Hub with 4 x USB Type-C™ socket - 10 Gbps
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Hub interfaces: USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Number of connections: 4
- 5000 Mbit/s
- Black Aluminium
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Cable type: Round cable
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB C®
- No. of outputs
4 x
- Cable length
15 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
43 mm
- Height
11 mm
- Depth
77 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Cable use
C13/C14 appliances
- Supported OS
Android
iOS
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Type
USB
- UKCA
yes
- Ports quantity
4
- Data transfer rate
5000 Mbit/s
- Quantity per pack
1 Stück(e)
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383432 Delock 64129 USB hub 4 ports USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 64129
User & Safety Instructions
User & Safety Instructions 3383432 Delock 64129 USB hub 4 ports USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 64129
Description
This text is machine translated.
Features
- Connections:
- 1 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) USB Type-C™ connector
- 4 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) USB Type-C™ connector
- Chipset: VIA VL822
- Data transfer rates up to:
- SuperSpeed USB 10 Gbps,
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- Electrical power per port: Max. 7.5 Watts (5 V / 1.5 A)
- Total electrical power: Max. 10 Watt (5 V / 2 A)
- Plug & Play
- Aluminium casing material
- Colour, black
- Cable length without connections: Approx. 15 cm
- Dim. (LxWxH): Approx. 77 x 43 x 11 mm
System requirements
- Android 11.0 or higher
Chrome OS
Linux Kernel 5.11 or later
Mac OS X 12.3.1 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




