This docking station from Delock enables the operation of an M.2 NVMe SSD and an M.2 SATA SSD, as well as an SD Express memory card, and can be connected via USB to a PC, laptop, tablet or smartphone. The included USB cable enables the connection to a free USB port.
SD Express Slot
The SD Express slot enables the reading and writing of SD express memory cards. You can also use SD, SDHC and SDXC memory cards with UHS-I and UHS-II.
Simultaneous use of all ports
All three memories can be used simultaneously.
Clone function without PC
The built-in clone function allows memory to be cloned without using a PC. It is possible to clone from NMEA to SATA, SD to NVMe, SD to SATA, and SATA to NVMe.
Ideal test equipment
In the robust casing the memory is simply inserted and can be used immediately. No screws, tools or accessories are needed, which enables you to quickly replace the SSD.
Mains unit in the delivery
The power supply unit included in the delivery is connected to the USB-C™ power connection and thus supplies power to the docking station and all connected memory.
This text is machine translated.