
Highlights & Details
4 port desktop hub with 4 x SuperSpeed USB type A port
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type A
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 4
- 5000 Mbit/s
- Black
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type A
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
150 cm
- Used at
External
- Factory colour
Black
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type
USB
- UKCA
yes
- Ports quantity
4
- Data transfer rate
5000 Mbit/s
- Quantity per pack
1 Stück(e)
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383185 Delock 64153 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s Black 64153
User & Safety Instructions
User & Safety Instructions 3383185 Delock 64153 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s Black 64153
Description
Cover cap and cable grommet
The hub has a cover cap, which protects the connectors from contamination. In addition, a cable feedthrough is also available, allowing existing cables for example, to move the mouse, keyboard and monitor further through the cut-out.
This text is machine translated.
Features
- Connections:
- Top side 4 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A connector
- Bottom:1 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A connector
- Chipset: VIA VL817
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- 1 x LED display
- Power supply: Bus-powered
- Installation diameter 60 mm
- Mounting depth: 43 mm
- Cable length: approx. 150 cm
- Plug & Play
System requirements
- Chrome OS
Linux Kernel 5.8 or later
Mac OS X 11.2.3 or higher
Windows 8.1/8.1-64/10/10-64
PC or notebook with a free USB type A port
60 mm recess in the desk
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





