
Highlights & Details
Thunderbolt™ 4 hub 3 port with additional SuperSpeed USB 10 Gbps type-A port - 8K
- Host Interface: Thunderbolt 4
- Hub interfaces: Thunderbolt, USB 3.2 Gen 2 (3.1 Gen 2) Type-A
- Number of connections: 5
- 40000 Mbit/s
- Grey aluminum
Technical specifications
- Product type
USB hub
- Cable specs
Thunderbolt™ 4
- Transfer rate (max.)
40 GBit/s
- Port
3+1 ports
- Interfaces (output)
Thunderbolt 4
USB type A
DC jack 3.5 mm
- No. of outputs
3 x
- Power supply (LOV)
mains-powered
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
74 mm
- Height
13 mm
- Depth
124 mm
- Weight
880 g
- Cable design
Round
- Version
Cable
- Type A
Thunderbolt 4
- Type B
USB
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Cable use
C13/C14 appliances
- Connection type
Thunderbolt
- Max. output current
5 A
- Output voltage
20 V
- Type
AC
- Input voltage
100 - 240 V
- UKCA
yes
- AC adapter included
yes
- Ports quantity
5
- Data transfer rate
40000 Mbit/s
- Quantity per pack
1 Stück(e)
- DC-in jack
yes
- Manual
yes
- Plug and Play
yes
- Thunderbolt ports quantity
4
Documents & Downloads
Datasheet
Datasheet 3381965 Delock 64157 USB hub 3+1 ports Thunderbolt 4, USB type A, DC jack 3.5 mm Thunderbolt™ 4 40 GBit/s + USB C connector Grey
User & Safety Instructions
User & Safety Instructions 3381965 Delock 64157 USB hub 3+1 ports Thunderbolt 4, USB type A, DC jack 3.5 mm Thunderbolt™ 4 40 GBit/s + USB C connector Grey
Description
Certified
Thunderbolt 4 hub
Three complete Thunderbolt™ 4 ports are available, to which up to 40 Gbps of data can be transferred. In addition, two 4K monitors or one 8K monitor can be connected, because the Thunderbolt™ connection supports DP Alternate Mode. You can also connect any USB-C™ device.
Additional USB Type-A socket
The USB Type-A connection supports data transfer up to 10 Gbps. Various USB devices, such as USB storage or external hard disks can be connected.
USB Power delivery and dynamic power distribution with max. 85 watt
The supplied power supply supplies the hub, the devices connected to the hub and the host device with power, maximum 85 Watts. A dynamic distribution of the power takes place. This means that the notebook can be charged with a maximum of 60 watts and then there is a remaining 25 watt available for the hub. If the laptop requires less power for charging, a correspondingly more power is available for the hub, maximum however 54.5 watt. Each of the three downstream Thunderbolt™ ports offers a maximum power of 15 watts, while the type-A USB port offers a maximum of 4.5 watts.
This text is machine translated.
Features
- Connections:
- 1 x Thunderbolt 4 socket
- 3 x Thunderbolt 4 socket
- 1 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) Type A socket
- 1 x 20 V DC power socket
- Data transfer rates up to:
- Thunderbolt™ 4 40 Gbps,
- Thunderbolt™ 3 40 Gbps,
- USB4™ 40 Gbps,
- SuperSpeed USB 10 Gbps,
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- Resolution up to 7680 x 4320 @ 30 Hz
- (Depending on the system and the connected hardware)
- Power supply: Self-powered
- Electrical power:
- Thunderbolt™: Max. 15 Watts (5 V / 3 A)
- USB Type-A: Max. 4.5 Watt (5 V / 0.9 A)
- Heavy duty metal casing
- Colour: grey
- Plug & Play
- Dim. (LxWxH): Approx. 124 x 74 x 13 mm
System requirements
- Linux Kernel 5.8 or later
Mac OS X 11.2.3 or higher
Windows 8.1/8.1-64/10/10-64
PC or laptop with a free Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





