
Highlights & Details
USB Type-C Hub 4 Port USB 3.2 Gen 1 with Power delivery 85 Watt
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 3.1 Gen 1 (3.1 1 1st Gen) Type-A, USB 3.2 1st Gen (1 Gen 1) Type-C
- Number of connections: 5
- 5000 Mbit/s
- USB Power Delivery
- Black Metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
15 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
35 mm
- Height
13 mm
- Depth
108 mm
- Weight
0.11
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Cable use
C13/C14 appliances
- Supported OS
Android
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
- Ports quantity
5
- Data transfer rate
5000 Mbit/s
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
85 W
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383444 Delock 64170 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Black 64170
User & Safety Instructions
User & Safety Instructions 3383444 Delock 64170 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Black 64170
Description
USB Power delivery support up to 85 watt
The hub has a USB Type-C™ Power delivery port, which can be used to connect the power supply of the laptop or tablet to charge it. The hub can also be used without a power supply.
Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) USB Type-C™ connector
- 3 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A socket
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A socket - battery charging
- Specification BC1.2
- 1 x USB Type-C™ Power delivery socket (optional for power supply)
- Chipset: VIA VL817
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- 1 x LED display
- Plug & Play
- Colour, black
- Heavy duty metal casing
- Cable length incl. connection: Approx. 15 cm
- Dim. (LxWxH): Approx. 108 x 35 x 13 mm
System requirements
- Android 10.0 or higher
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Linux Kernel 5.8 or later
Mac OS X 11.2.3 or higher
Surface Pro 7
Windows 8.1/8.1-64/10/10-64/11
Notebook or tablet with a free USB Type C™ or Thunderbolt™ 3 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





