
Highlights & Details
USB 3.2 Gen 2 hub with 4 USB type A ports
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type A
- Hub interfaces: USB 3.2 Gen 2 (3.1 Gen 2) Type-A
- Number of connections: 5
- 10000 Mbit/s
- Grey metal
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type A
- Cable type: Round cable
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
DC jack 3.5 mm
- No. of outputs
4 x
- Cable length
0.8 m
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Grey
- Width
67 mm
- Height
25 mm
- Depth
97 mm
- Weight
0.177
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Type
USB/AC
- UKCA
yes
- Ports quantity
5
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- DC-in jack
yes
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3381856 Delock 64181 USB hub 4 ports USB type A, DC jack 3.5 mm USB 3.2 2nd Gen 10 GBit/s Grey 64181
User & Safety Instructions
User & Safety Instructions 3381856 Delock 64181 USB hub 4 ports USB type A, DC jack 3.5 mm USB 3.2 2nd Gen 10 GBit/s Grey 64181
Description
Supports SuperSpeed USB 10 Gbps
A maximum data transfer rate of up to USB 3.2 Gen 2 - 10 Gbps can be achieved.
Slanted design
Owing to the specially adjusted inclination, the hub Ideal is suitable for the home or office desk. This allows you to plug in USB devices easily.
Secure stand
The rubber pads at the bottom prevent the hub from slipping when, for example, a USB stick or USB cable is inserted.
Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) Type A socket
- 4 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) Type A socket
- 1 x 5 V 3.5 x 1.35 mm DC power socket (optional for power supply)
- Data transfer rates up to:
- SuperSpeed USB 10 Gbps,
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- LED display
- Heavy duty metal casing
- Power supply: Self-powered
- Dim. (LxWxH): Approx. 97 x 67 x 25 mm
- Colour: grey
- Plug & Play
System requirements
- Chrome OS
Linux Kernel 5.11 or later
Mac OS X 11.2.3 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or notebook with a free USB type A port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






