
Highlights & Details
USB 10 Gbps hub with 4 USB type-A ports + 1 fast charge port including power supply
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type A
- Hub interfaces: USB 3.2 Gen 2 (3.1 Gen 2) Type-A
- Number of connections: 6
- 10 Mbit/s
- Grey metal
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type A
- Other operating systems support: ChromeOS
- Sustainability Compliance: Yes
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4+1 ports
- Interfaces (output)
USB type A
DC jack 3.5 mm
- No. of outputs
4 x
- Cable length
0 cm
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Grey
- Width
67 mm
- Height
25 mm
- Depth
117 mm
- Weight
0.32
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Max. output current
3 A
- Output voltage
5 V
- Type
DC
- Input voltage
100 - 240 V
- UKCA
yes
- AC adapter included
yes
- Ports quantity
6
- Data transfer rate
10 Mbit/s
- Quantity per pack
1 Stück(e)
- USB 2.0 ports quantity
1
- DC-in jack
yes
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3382030 Delock 64182 USB hub 4+1 ports USB type A, DC jack 3.5 mm USB 3.2 2nd Gen 10 GBit/s Grey 64182
User & Safety Instructions
User & Safety Instructions 3382030 Delock 64182 USB hub 4+1 ports USB type A, DC jack 3.5 mm USB 3.2 2nd Gen 10 GBit/s Grey 64182
Description
Additional quick-charge port
Another USB type-A port enables charging devices such as smartphones up to 2.4 A.
Supports USB 10 Gbps
A maximum data transfer rate of up to 10 Gbps can be achieved.
Slanted design
Owing to the specially adjusted inclination, the hub Ideal is suitable for the home or office desk. This allows you to plug in USB devices easily.
Secure stand
The rubber pads at the bottom prevent the hub from slipping when, for example, a USB stick or USB cable is inserted.
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps Type-A socket
- 4 x USB 10 Gbps Type-A socket
- 1 x USB Type-A charging socket (max. 5 V / 2.4 A)
- 1 x 5 V DC power socket
- Data transfer rates up to:
- SuperSpeed USB 10 Gbps,
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- LED display
- Heavy duty metal casing
- Power supply: Self-powered
- Dim. (LxWxH): Approx. 117 x 67 x 25 mm
- Colour: grey
- Plug & Play
System requirements
- Chrome OS
Linux Kernel 5.11 or later
Mac OS X 11.2.3 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or notebook with a free USB type A port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






