
Highlights & Details
Delock USB Dual docking station for 2 x SATA HDD/SSD with clone function and card reader + additional USB port
- 5 Gbit/s
- Material: plastic
- Storage media type HDD, SSD
- Drive interface: Serial ATA III
- Supported drive sizes: 2.5,3.5"
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- DC connection (DC) to PC
- Black
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Product type
HDD docking station
- Connector (PC)
SATA 6 Gbps
SD
DC jack 3.5 mm
USB type B
USB type A
- Features
Card reader
- Weight
720 g
- Width
110 mm
- Height
62 mm
- Depth
153 mm
- Cable design
Round
- Cable length
0 cm
- Version
Cable
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- Cable use
C13/C14 appliances
- Material
Plastic
- Max. output current
3 A
- Output voltage
12 V
- Power supply (details)
100 - 240 V
- UKCA
yes
- AC adapter included
yes
- Connection to PC
yes
- Backup button
yes
- DC-in jack
yes
- Maximum data transfer rate
5 Gbit/s
- Manual
yes
- On/off switch
yes
- USB 3.2 Gen 1 (3.1 Gen 1) ports quantity
2
- Mac compatibility
yes
- Number of storage drives supported
2
Documents & Downloads
Datasheet
Datasheet 3379298 Delock 64183 SATA 6 Gbps, SD, DC jack 3.5 mm, USB type B, USB type A HDD docking station Card reader
User & Safety Instructions
User & Safety Instructions 3379298 Delock 64183 SATA 6 Gbps, SD, DC jack 3.5 mm, USB type B, USB type A HDD docking station Card reader
Description
Integrated card reader
In addition, the docking station with integrated card reader extends a PC or a laptop by an SD and a Compact Flash slot, via the USB connection.
Additional USB type A port
Thanks to the additional USB type A socket no USB port is lost at your computer, because this can be used further for USB storage or other USB devices.
This text is machine translated.

















