
Highlights & Details
Delock USB Dual docking station for 2 x SATA HDD/SSD with clone and delete function
- HDD / SSD-CASING SATA 2.5/3.5"
- Number of supported storage drives: 2
- USB connection
- 5 Gbit/s
- Power source: Direct current
- Black
Technical specifications
- Product type: HDD/SSD-casing
- Data transfer rate 5 Gbps
- Sustainability Compliance: Yes
- Product type
HDD docking station
- Connector (PC)
USB type B
SATA 6 Gbps
DC jack 3.5 mm
- Features
Clone function
Erase function
- Weight
100 g
- Width
110 mm
- Height
62 mm
- Depth
153 mm
- Cable design
Round
- Cable length
0 cm
- Version
Cable
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- Cable use
C13/C14 appliances
- Material
Plastic
- UKCA
yes
- USB connectivity
yes
- AC adapter included
yes
- USB ports quantity
1
- AC adapter input current
1.5 A
- DC-in jack
yes
- External power adapter
yes
- Manual
yes
- On/off switch
yes
- Plug and Play
yes
- AC adapter output current
3 A
- Number of storage drives supported
2
Documents & Downloads
Datasheet
Datasheet 3379299 Delock 64187 USB type B, SATA 6 Gbps, DC jack 3.5 mm HDD docking station Clone function, Erase function
User & Safety Instructions
User & Safety Instructions 3379299 Delock 64187 USB type B, SATA 6 Gbps, DC jack 3.5 mm HDD docking station Clone function, Erase function
Description
Clone and delete function
The clone function permits data from one drive to be copied to another drive without using a PC. No connection to the computer is required for the delete function. It is possible to delete either one drive or two drives at the same time.
This text is machine translated.















