This Delock converter allows simultaneous operation of an M.2 NVMe SSD, in 2280, 2260 and 2242 format, and a 2.5″ or 3.5″ SATA HDD or SSD via the USB-C™ interface.
Clone function without PC
The built-in clone function allows memory to be cloned without using a PC. It is possible to clone from NVRAM to SATA and SATA to NVMe.
Extensive connection options
Because of the specially designed adapter, the Delock converter can be quickly and easily connected to the USB Type A port. Thus it can be connected without any problem with new devices with USB Type-C™ socket and older devices, which have only one USB Type-A connection. The adapter is located directly on the cable and therefore cannot be removed.
SSD installation without tools
No tools are required for installation of M.2 SSD. The cover can be pushed backwards by slightly pressing, the SSD is attached to the circuit board with a rubber nipple and afterwards the cover is attached again until it clicks into place.
This text is machine translated.