
Highlights & Details
USB 3.2 Gen 2 USB Type-C™ Hub with 4 x USB Type-A Connector - 10 Gbps
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Hub interfaces: USB 3.2 Gen 2 (3.1 Gen 2) Type-A
- Number of connections: 4
- 10000 Mbit/s
- Black aluminum, plastic
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
19 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
55 mm
- Height
18 mm
- Depth
55 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- UKCA
yes
- Ports quantity
4
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383449 Delock 64191 USB hub 4 ports USB type A USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 64191
User & Safety Instructions
User & Safety Instructions 3383449 Delock 64191 USB hub 4 ports USB type A USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 64191
Description
Supports SuperSpeed USB 10 Gbps
A maximum data transfer rate of up to USB 3.2 Gen 2 - 10 Gbps can be achieved.
Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) USB Type-C™ connector
- 4 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) Type A socket - battery charging
- Specification BC1.2
- Chipset: VIA VL820
- Data transfer rates up to:
- SuperSpeed USB 10 Gbps,
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- Electrical power per port: Max. 7.5 Watts (5 V / 1.5 A)
- Total electrical power: Max. 12.5 Watt (5 V / 2.5 A)
- Power supply: Self-powered
- Plug & Play
- 1 x LED display
- Housing material: Aluminium / plastic
- Colour, black
- Cable length without connections: Approx. 19 cm
- Dim. (LxWxH): Approx. 55 x 55 x 18 mm
System requirements
- Linux Kernel 5.8 or later
Mac OS X 11.2.3 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




