
Highlights & Details
4 port USB 2.0 cable hub with USB Type-C™ to 3 x USB-A socket + 1 x USB-C™ plug
- 0.3 m
- USB Type-C Straight Male
- 3 x USB-A female + 1 x USB-C straight Male/Female
- USB version: USB 2.0 480 Gbit/s
- Multi-colour
Technical specifications
- Connection 1 USB Type-C
- Connection 2:3 x USB-A female + 1 x USB-C.
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 480 Gbps
- Product type
USB hub
- Cable specs
USB 2.0
- Transfer rate (max.)
480 MBit/s
- Port
3+1 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
4 x
- Cable length
30 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Multicolour
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Cable use
C13/C14 appliances
- Connection type
USB-C®
- UKCA
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383450 Delock 64203 USB hub 3+1 ports USB type A, USB C® USB 2.0 480 MBit/s + USB C connector Multicolour 64203
User & Safety Instructions
User & Safety Instructions 3383450 Delock 64203 USB hub 3+1 ports USB type A, USB C® USB 2.0 480 MBit/s + USB C connector Multicolour 64203
Description
This text is machine translated.
Features
- Connections:
- Host:
- 1 x USB 2.0 USB Type-C™ connector
- Device:
- 3 x USB 2.0 type A socket
- 1 x USB 2.0 USB Type-C™ connector
- Data transfer rate of up to 480 Mbps
- Plug & Play
- Length including connections: Approx. 30 cm
System requirements
- Android 11.0 or higher
Chrome OS
Linux Kernel 5.13 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





