
Highlights & Details
7 port USB 3.2 Gen 2 hub with 4 USB Type A and 3 USB Type C™ ports
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Hub interfaces: USB 3.2 3.1 Gen 2 (3.1 2 1st Gen) Type-A, USB 3.2 1st Gen (2 Gen 2) Type-C
- Number of connections: 7
- 10000 Mbit/s
- Black plastic
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Cable type: Round cable
- Power plug type C
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 + 3 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
7 x
- Cable length
1 m
- Power supply (LOV)
mains-powered
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
65 mm
- Height
12 mm
- Depth
120 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- Cable use
C13/C14 appliances
- Supported OS
iOS
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Max. output current
4 A
- Output voltage
5 V
- Type
AC
- Input voltage
100 - 240 V
- UKCA
yes
- AC adapter included
yes
- Ports quantity
7
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- DC-in jack
yes
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383454 Delock 64209 USB hub 4 + 3 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 64209
User & Safety Instructions
User & Safety Instructions 3383454 Delock 64209 USB hub 4 + 3 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 64209
Description
This text is machine translated.
Features
- Connections:
- 1 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) USB Type-C™ connector
- 4 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) Type A socket
- 3 x SuperSpeed USB 10 Gbps (USB 3.2 1st Gen 2) USB Type-C™ connector
- 1 x 5 V DC power socket
- Data transfer rates up to:
- SuperSpeed USB 10 Gbps,
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- LED display
- Power supply: Self-powered
- Electrical power per port:
- USB Type-C: Max. 10 Watt (5 V / 2 A)
- USB Type-A: Max. 7.5 Watt (5 V / 1.5 A)
- Dim. (LxWxH): Approx. 120 x 65 x 12 mm
- Colour, black
- Plug & Play
System requirements
- Mac OS X 12.2.1 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port or
Device with a free USB4™ port or a free Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






