
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

TV/monitor Adapter
HDMI
USB-C®
USB Micro-B
1 x
HDMI plug
1 x
USB-C® socket
Micro USB socket
0.18 m
Black
7680 x 4320 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
HDMI 2.0
Round
Unidirectional (uni)
DisplayPort 1.4
HDMI 2.0
30 Hz
German, QWERTZ
RJ45 connector
Yes
0.087
yes
yes
yes
yes
User & Safety Instructions 3382021 Delock 64212 HDMI / USB-C® / USB Micro-B Adapter [1x HDMI plug - 1x USB-C® socket, Micro USB socket] Black 0.18 m