
Highlights & Details
USB 10 Gbps USB Type-C Hub with 2 x USB Type-A and 2 x USB Type-C™ with 35 cm connection cable
- Host interface: USB Type-C.
- Hub interfaces: USB 3.2 3.1 Gen 2 (3.1 2 1st Gen) Type-A, USB 3.2 1st Gen (2 Gen 2) Type-C
- Number of connections: 4
- 10000 Mbit/s
- Grey aluminum
Technical specifications
- Host interface: USB Type-C.
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
2+2 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
4 x
- Cable length
35 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
30 mm
- Height
11 mm
- Depth
103 mm
- Weight
0.083
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Type
USB
- UKCA
yes
- Ports quantity
4
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383457 Delock 64230 USB hub 2+2 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64230
User & Safety Instructions
User & Safety Instructions 3383457 Delock 64230 USB hub 2+2 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64230
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 2 x USB 10 Gbps Type-A socket
- 2 x USB 10 Gbps USB Type-C™ jack
- Genesys Logic GL3590 chipset
- Data transfer rate up to 10 Gbps
- Plug & Play
- Aluminium casing material
- Colour: grey
- Cable length without connections: Approx. 35 cm
- Dim. (LxWxH): Approx. 103 x 30 x 11 mm
System requirements
- Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port or
Device with a free USB4™ port or a free Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




