
Highlights & Details
4 Port USB 10 Gbps Hub with USB Type-C™ connection 60 cm cable and switch for each port
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 5
- 10000 Mbit/s
- Black Metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Cable type: Round cable
- Support for other operating systems: Android,ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
DC jack 3.5 mm
- No. of outputs
4 x
- Cable length
60 cm
- Power supply (LOV)
mains-powered
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
39 mm
- Height
22 mm
- Depth
98 mm
- Weight
0.232
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Cable use
C13/C14 appliances
- Supported OS
Android
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Max. output current
2 A
- Output voltage
5 V
- Type
DC
- Input voltage
100 - 240 V
- UKCA
yes
- AC adapter included
yes
- Ports quantity
5
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Manual
no
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383459 Delock 64233 USB hub 4 ports USB type A, DC jack 3.5 mm USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 64233
User & Safety Instructions
User & Safety Instructions 3383459 Delock 64233 USB hub 4 ports USB type A, DC jack 3.5 mm USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 64233
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 4 x USB 10 Gbps Type-A socket
- 1 x 5 V DC power socket
- Chipset: VIA VL822
- Data transfer rate up to 10 Gbps
- 4 x LED display
- 4 x switch
- Heavy duty metal casing
- Dim. (LxWxH): Approx. 98 x 39 x 22 mm
- Cable length approx. 60 cm
- Colour, black
- Plug & Play
System requirements
- Android 11.0 or higher
Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port or
Device with a free USB4™ port or a free Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






