
Highlights & Details
3 port USB 10 Gbps hub including SD and micro SD card reader with USB Type-C™ connection 60 cm cable and switch for each port
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 6
- 10000 Mbit/s
- Integrated card reader MicroSD (TransFlash), MicroSDHC, microSDXC, SD, SDHC, SDXC
- Black Metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Cable type: Round cable
- Support for other operating systems: Android,ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
3 ports
- Interfaces (output)
USB type A
SD
microSD
DC jack 3.5 mm
- No. of outputs
3 x
- Cable length
60 cm
- Power supply (LOV)
mains-powered
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
39 mm
- Height
22 mm
- Depth
98 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Cable use
C13/C14 appliances
- Supported OS
Android
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Max. output current
2 A
- Output voltage
5 V
- Type
DC
- Input voltage
100 - 240 V
- UKCA
yes
- AC adapter included
yes
- Ports quantity
6
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Card reader integrated
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383460 Delock 64234 USB hub 3 ports USB type A, SD, microSD, DC jack 3.5 mm USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 6
User & Safety Instructions
User & Safety Instructions 3383460 Delock 64234 USB hub 3 ports USB type A, SD, microSD, DC jack 3.5 mm USB 3.2 2nd Gen 10 GBit/s + USB C connector Black 6
Description
Integrated card reader
In addition, the hub with integrated card reader extends a PC or a laptop by an SD and a micro SD slot. A maximum data transfer rate of up to 10 Gbps can be achieved.
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 3 x USB 10 Gbps Type-A socket
- 1 x SD slot
- 1 x Micro SD Slot
- 1 x 5 V DC power socket
- Chipset: VIA VL822
- Data transfer rate up to 10 Gbps
- 3 x LED display
- 3 x switch
- Heavy duty metal casing
- Dim. (LxWxH): Approx. 98 x 39 x 22 mm
- Cable length approx. 60 cm
- Colour, black
- Plug & Play
System requirements
- Android 11.0 or higher
Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port or
Device with a free USB4™ port or a free Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






