
Highlights & Details
USB 10 Gbps USB Type-C Hub with 4 x USB Type-C™ Connector + 1 x USB Type C™ PD 85 watts with 30 cm connector cable
- Host interface: USB Type-C.
- Hub interfaces: USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Number of connections: 5
- 10000 Mbit/s
- USB Power Delivery
- Grey aluminum
Technical specifications
- Host interface: USB Type-C.
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB C®
- No. of outputs
4 x
- Cable length
30 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
39 mm
- Height
15 mm
- Depth
90 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- UKCA
yes
- Ports quantity
5
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
85 W
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383461 Delock 64235 USB hub 4 ports USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64235
User & Safety Instructions
User & Safety Instructions 3383461 Delock 64235 USB hub 4 ports USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64235
Description
Supports USB 10 Gbps
A maximum data transfer rate of up to 10 Gbps can be achieved. The hub has a USB Type-C™ Power delivery port, which can be used to connect the power supply of the laptop or tablet to charge it. The hub can also be used without a power supply. Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 4 x USB 10 Gbps USB Type-C™ jack
- 1 x USB Type-C™ Power delivery socket
- Genesys Logic GL3590 chipset
- Data transfer rate up to 10 Gbps
- Power output for host: Max. 85 W.
- Plug & Play
- Aluminium casing material
- Colour: grey
- Cable length without connections: Approx. 30 cm
- Dim. (LxWxH): Approx. 90 x 39 x 15 mm
System requirements
- Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port or
Device with a free USB4™ port or a free Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




