
3 port USB 10 Gbps hub including SD and micro SD card reader with USB Type-C™ connection
Highlights & Details
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 3.1 Gen 1 (3.1 1 1st Gen) Type-A, USB 3.2 1st Gen (1 Gen 1) Type-C
- Number of connections: 6
- 10000 Mbit/s
- Integrated card reader MicroSD (TransFlash), MicroSDHC, microSDXC, SD, SDHC, SDXC
- Grey metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Support for other operating systems: Android,ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
2+1 ports
- Interfaces (output)
USB type A
USB C®
SD
microSD
- No. of outputs
3 x
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
39 mm
- Height
22 mm
- Depth
98 mm
- Weight
0.078
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Cable use
C13/C14 appliances
- Supported OS
Android
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type
USB
- UKCA
yes
- Ports quantity
6
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
3
- Card reader integrated
yes
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383462 Delock 64236 USB hub 2+1 ports USB type A, USB C®, SD, microSD USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64236
User & Safety Instructions
User & Safety Instructions 3383462 Delock 64236 USB hub 2+1 ports USB type A, USB C®, SD, microSD USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64236
Description
Supports USB 10 Gbps
A maximum data transfer rate of up to 10 Gbps can be achieved. Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 3 x USB 10 Gbps USB Type-C™ jack
- 1 x USB 10 Gbps Type-A socket
- 1 x SD slot
- 1 x Micro SD Slot
- Chipset: VIA VL822
- Data transfer rate up to 10 Gbps
- 1 x LED display
- Heavy duty metal casing
- Bootable
- Plug & Play
- Colour: grey
- Dim. (LxWxH): Approx. 98 x 39 x 22 mm
System requirements
- Android 11.0 or higher
Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port or
Device with a free USB4™ port or a free Thunderbolt™ 4 port




