
USB 5 Gbps 2-port USB Type-C™ and 2-port Type-A Hub with USB Type-C™ connection
Highlights & Details
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 3.1 Gen 1 (3.1 1 1st Gen) Type-A, USB 3.2 1st Gen (1 Gen 1) Type-C
- Number of connections: 5
- 5000 Mbit/s
- Grey metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Cable type: Round cable
- Support for other operating systems: Android,ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
2+2 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
4 x
- Cable length
15 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
93 mm
- Height
11 mm
- Depth
31 mm
- Weight
0.068
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cable use
C13/C14 appliances
- Supported OS
Android
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type
USB
- UKCA
yes
- Ports quantity
5
- Data transfer rate
5000 Mbit/s
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
3
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383464 Delock 64239 USB hub 2+2 ports USB type A, USB C® USB 3.2 1st Gen 5 GBit/s + USB C connector Grey 64239
User & Safety Instructions
User & Safety Instructions 3383464 Delock 64239 USB hub 2+2 ports USB type A, USB C® USB 3.2 1st Gen 5 GBit/s + USB C connector Grey 64239
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 5 Gbps USB Type-C™ connector
- 2 x USB 5 Gbps USB Type-C™ jack
- 2 x USB 5 Gbps Type-A socket
- 1 x USB Type-C™ connector (optional for power supply)
- Genesys Logic GL3510 chipset
- Data transfer rate up to 5 Gbps
- 1 x LED display
- Heavy duty metal casing
- Dim. (LxWxH): Approx. 93 x 31 x 11 mm
- Cable length incl. connection: Approx. 15 cm
- Colour: grey
- Plug & Play
System requirements
- Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 or Thunderbolt™ 4 port



