
Highlights & Details
USB 10 Gbps 4-port USB Type-C™ hub with USB Type-C™ connector
- Host interface: USB Type-C.
- Hub interfaces: USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Number of connections: 5
- 10000 Mbit/s
- Black/Grey
Technical specifications
- Host interface: USB Type-C.
- Support for other operating systems: Yes
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB C®
- No. of outputs
4 x
- Cable length
15 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
Grey
- Width
45 mm
- Height
15 mm
- Depth
60 mm
- Weight
0.096
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB 3.2 2nd Gen (USB 3.1)
5 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- UKCA
yes
- Ports quantity
5
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383583 Delock 64249 USB hub 4 ports USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black, Grey 64249
User & Safety Instructions
User & Safety Instructions 3383583 Delock 64249 USB hub 4 ports USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black, Grey 64249
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 4 x USB 10 Gbps USB Type-C™ jack
- 1 x USB Type-C™ connector (optional for power supply)
- Chipset: VIA VL822
- Data transfer rate up to 10 Gbps
- Heavy duty metal casing
- Cable length without connections: Approx. 15 cm
- Colour: grey
- Plug & Play
- Dim. (LxWxH): Approx. 60 x 45 x 15 mm
System requirements
- Android 11.0 or higher
Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 or Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




