
Delock USB Type-C converter for 1 x M.2 NVMe SSD + 1 x SATA SSD / HDD with clone function
Highlights & Details
- 6 Gbit/s
- Storage media type SSD
- Drive interface M.2, Serial ATA III.
- Supported drive sizes: 2.5,M.2
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Direct current connection (DC) Plug & Play
- Black
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Product type
HDD docking station
- Connector (PC)
USB C® (USB 3.2 2nd gen)
- Connector (HDD)
M.2 PCIe NVMe
- Features
Clone function
- Weight
0.33
- Width
35 mm
- Height
24 mm
- Depth
107 mm
- No. of HDDs (max.)
2 x
- Suitable for HDD size
2.5 inch
- Cable design
Round
- Version
Cable
- Factory colour
Black
- Type A
USB
- Type B
USB
- Cable use
C13/C14 appliances
- Connection type
USB
- Max. output current
3 A
- Output voltage
12 V
- Power supply (details)
100 - 240 V
- UKCA
yes
- AC adapter included
yes
- UASP support
yes
- USB 3.2 Gen 2 (3.1 Gen 2) ports quantity
1
- DC-in jack
yes
- Hot-Plug support
yes
- Maximum data transfer rate
6 Gbit/s
- Manual
yes
- On/off switch
yes
- S.M.A.R.T. support
yes
- Plug and Play
yes
- TRIM support
yes
- Number of storage drives supported
1
Documents & Downloads
Datasheet
Datasheet 3381496 Delock 64252 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe HDD docking station 2.5 inch Clone function
User & Safety Instructions
User & Safety Instructions 3381496 Delock 64252 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe HDD docking station 2.5 inch Clone function
Description
This text is machine translated.















