![Delock 64253 USB-C® 3.1 2nd gen interface [1x USB-C® socket - 1x M.2 Key M socket, SATA 6 Gbps]-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381497PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Delock USB Type-C converter for 1 x M.2 SSD or 1 x SATA SSD / HDD
- 6 Gbit/s
- Material: plastic
- Storage media type HDD, SSD
- Drive interface M.2, Serial ATA III.
- Supported drive sizes: 2.5,3.5,M.2
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Direct current connection (DC) Plug & Play
- Black
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Product type
USB-C® 3.1 2nd gen interface
- Connection type
USB-C®
SATA
- No. of A connectors
1 x
- Type A
USB-C® socket
- No. of B connections
1 x
- Type B
M.2 Key M socket
SATA 6 Gbps
- Compatible with
SATA SSD
- Cable design
Round
- Version
Cable
- Factory colour
Black
- Depth
107 mm
- Height
24 mm
- Width
35 mm
- Cable use
C13/C14 appliances
- Material
Plastic
- Max. output current
2 A
- Output voltage
12 V
- Power supply (details)
100 - 240 V
- Weight
290 g
- UKCA
yes
- AC adapter included
yes
- UASP support
yes
- USB 3.2 Gen 2 (3.1 Gen 2) ports quantity
1
- DC-in jack
yes
- Hot-Plug support
yes
- Maximum data transfer rate
6 Gbit/s
- Manual
yes
- S.M.A.R.T. support
yes
- Plug and Play
yes
- TRIM support
yes
- Number of storage drives supported
1
Documents & Downloads
Datasheet
Datasheet 3381497 Delock 64253 USB-C® 3.1 2nd gen interface [1x USB-C® socket - 1x M.2 Key M socket, SATA 6 Gbps]
User & Safety Instructions
User & Safety Instructions 3381497 Delock 64253 USB-C® 3.1 2nd gen interface [1x USB-C® socket - 1x M.2 Key M socket, SATA 6 Gbps]
Description
This text is machine translated.
![Delock 64253 USB-C® 3.1 2nd gen interface [1x USB-C® socket - 1x M.2 Key M socket, SATA 6 Gbps]-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381497PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 64253 USB-C® 3.1 2nd gen interface [1x USB-C® socket - 1x M.2 Key M socket, SATA 6 Gbps]-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381497PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 64253 USB-C® 3.1 2nd gen interface [1x USB-C® socket - 1x M.2 Key M socket, SATA 6 Gbps]-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381497PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 64253 USB-C® 3.1 2nd gen interface [1x USB-C® socket - 1x M.2 Key M socket, SATA 6 Gbps]-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381497PI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 64253 USB-C® 3.1 2nd gen interface [1x USB-C® socket - 1x M.2 Key M socket, SATA 6 Gbps]-5](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381497PI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
