
Highlights & Details
USB 10 Gbps USB Type-C Hub with 4 x USB Type-C™ connector and PD 85 watts
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Number of connections: 4
- 10000 Mbit/s
- Black, gray plastic
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Cable type: Round cable
- Support for other operating systems: Android,ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB C®
- No. of outputs
4 x
- Cable length
15 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
Grey
- Width
39 mm
- Height
11 mm
- Depth
95 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Screen size diagonal (inches)
24 inch
- Cable use
C13/C14 appliances
- Supported OS
Android
- Type
USB
- UKCA
yes
- Ports quantity
4
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
4
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383593 Delock 64261 USB hub 4 ports USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black, Grey 64261
User & Safety Instructions
User & Safety Instructions 3383593 Delock 64261 USB hub 4 ports USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black, Grey 64261
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 3 x USB 10 Gbps USB Type-C™ jack
- 1 x USB 10 Gbps USB Type-C™ Power delivery jack
- Genesys Logic GL3590 chipset, VIA VL103
- Data transfer rate up to 10 Gbps
- Electrical power per port: Max. 3 x 7.5 Watt (5 V / 1.5 A), 1 x 4.5 Watt (5 V / 0.9 A)
- Total electrical power: Max. 12 Watt (5 V / 2.4 A)
- Input power PD: 100 W, 15 W are used for the hub
- Power output PD for host: Max. 85 W.
- Plug & Play
- Housing material: Plastic
- Colour: Black/gray
- Cable length without connections: Approx. 15 cm
- Dim. (LxWxH): Approx. 95 x 39 x 11 mm
System requirements
- Android 11.0 or higher
Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
IPhone 15 Pro or higher
Surface Pro 7
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 or Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





