
4-port slim USB hub with USB Type-C™ or USB Type-A to 3 x USB 5 Gbps USB Type-C™ + 1 x USB 5 Gbps Type-A
Highlights & Details
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces USB type-C
- Number of connections: 4
- 5000 Mbit/s
- Black Metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Support for other operating systems: Android,ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
3+1 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
4 x
- Cable length
50 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
17 mm
- Height
7 mm
- Depth
104 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Cable use
C13/C14 appliances
- Supported OS
Android
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
- Ports quantity
4
- Data transfer rate
5000 Mbit/s
- Quantity per pack
1 Stück(e)
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383698 Delock 64272 USB hub 3+1 ports USB type A, USB C® USB 3.2 1st Gen 5 GBit/s + USB C connector Black 64272
User & Safety Instructions
User & Safety Instructions 3383698 Delock 64272 USB hub 3+1 ports USB type A, USB C® USB 3.2 1st Gen 5 GBit/s + USB C connector Black 64272
Description
This text is machine translated.
Features
- Connections:
- Host:
- 1 x USB 5 Gbps USB Type-C™ connector
- or
- 1 x USB 5 Gbps type A connector
- Device:
- 1 x USB 5 Gbps Type-A socket
- 3 x USB 5 Gbps USB Type-C™ jack
- Data transfer rate up to 5 Gbps
- 1 x LED display
- Heavy duty metal casing
- Dim. (LxWxH): Approx. 104 x 17 x 7 mm
- Cable length approx. 50 cm
- Colour, black
- Plug & Play
System requirements
- Android 13.0 or higher
Chrome OS
Linux Kernel 5.15 or later
Mac OS X 13.1 or higher
Windows 10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 or Thunderbolt™ 4 port or
A free USB type-A connection




