
Highlights & Details
3-port slim USB hub with USB Type-C™ zu 1 x USB 10 Gbps USB Type-A + 2 x USB 2.0 Type-A
- Docking
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Plug & Play
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Data transfer rate 10 Gbps
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
3 ports
- Interfaces (output)
USB type A
- No. of outputs
3 x
- Cable length
0 mm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
15 mm
- Height
7 mm
- Depth
76 mm
- Weight
0.025
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- UKCA
yes
- Ethernet LAN
no
- Quantity per pack
1 Stück(e)
- USB 2.0 ports quantity
2
- Microphone in
no
- Card reader integrated
no
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383601 Delock 64274 USB hub 3 ports USB type A USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64274
User & Safety Instructions
User & Safety Instructions 3383601 Delock 64274 USB hub 3 ports USB type A USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64274
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 1 x USB 10 Gbps Type-A socket
- 2 x USB 2.0 type A socket
- Data transfer rate up to 10 Gbps
- 1 x LED display
- Heavy duty metal casing
- Colour: grey
- Plug & Play
- Dim. (LxWxH): Approx. 76 x 15 x 7 mm
System requirements
- Android 13.0 or higher
Chrome OS
Linux Kernel 5.15 or later
Mac OS X 13.1 or higher
Windows 10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
IPhone 15 Pro or higher
Surface Pro 7
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 or Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





