
Highlights & Details
Delock 64278 USB charger
- Charging compatibility: Universal
- Charging type: Auto
- Energy source: Cigarette lighter
- Black housing material: Plastic
- Rapid overcurrent, overheating, overload protection, short circuit
- 12 - 24 V Maximum output voltage 20 V
Technical specifications
- Product type
USB charger
30 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V
24 V
- Input voltage
12 - 24 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
64278
- Suitable for
Smartphone
Tablet
Universal
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(Ø) 2.1 cm
- (Ø)
2.1 cm
- Weight
0.036
- Factory colour
Black
- Used at
Car
- Charging method
Power Delivery
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Cable use
C13/C14 appliances
- Wireless charging
No
- Connection type
USB
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Output current (12V)
2.5 A
- Output current (9V)
3 A
- Output current (5V)
3 A
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- Diameter
2.1 cm
- USB Power Delivery (USB PD)
yes
- USB Type-C ports quantity
1
- USB Power Delivery up to
30 W
- Output current (15V)
2 A
- Output current (20V)
1.5 A
- Fast charging
yes
- Plug and Play
yes
- Number of simultaneously connected devices (max)
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3383701 Delock 64278 USB charger 30 W 1x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)
Description
Discreet and easy to place
The minimal design of the charging adapter makes it possible to use it in limited space or in hard to reach places. This way, ashtray or shelves can also be closed when the charging adapter is plugged in.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







