
Highlights & Details
7 port USB hub with 4 x USB Type C™ socket and 3 x USB Type A socket with PD 82 W.
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- USB 3.2 3.1 2 1st Gen (3.1 1st Gen) Type A, USB 3.2 1st Gen (1 Gen 1) Type C, USB 3.2 1st Gen (1 Gen) Type-C, USB 1 1st Gen (3.1 Gen 2) Type-C.
- Number of connections: 7
- 10000 Mbit/s
- USB Power Delivery
- Grey aluminum
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 + 3 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
7 x
- Cable length
0 mm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
56 mm
- Height
13 mm
- Depth
88 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Screen size diagonal (inches)
24 inch
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- UKCA
yes
- Ports quantity
7
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
82 W
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383602 Delock 64279 USB hub 4 + 3 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64279
User & Safety Instructions
User & Safety Instructions 3383602 Delock 64279 USB hub 4 + 3 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Grey 64279
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ socket (host)
- 3 x USB 10 Gbps USB Type-C™ jack
- 3 x USB 5 Gbps Type-A socket
- 1 x USB 5 Gbps USB Type-C™ Power delivery jack
- Genesys Logic GL3590, GL3510, Fresco Logic FL7102 chipset
- Data transfer rate up to 10 Gbps
- Input power: 100 W, 18 W are used for the hub
- Power output for host: Max. 82 W.
- Plug & Play
- 1 x LED display
- Aluminium casing material
- Colour: grey
- Dim. (LxWxH): Approx. 88 x 56 x 13 mm
System requirements
- Chrome OS
Linux Kernel 5.19 or later
Mac OS X 12.4 or higher
Windows 10/10-64/11
Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port or
Device with a free USB4™ port or a free Thunderbolt™ 4 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






