
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
2+2 ports
- Interfaces (output)
USB type A
USB C®
USB® C Power Delivery
- No. of outputs
4 x
- Cable length
15 cm
- Power supply (LOV)
via USB
- Used at
External
- Distributor/switch features
LED display
- Factory colour
Grey
- Width
31 mm
- Height
11 mm
- Depth
102 mm
- Weight
0.065
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3383856 Delock 64302 USB hub 2+2 ports USB type A, USB C®, USB® C Power Delivery USB 3.2 2nd Gen 10 GBit/s LED display Grey 6430
User & Safety Instructions
User & Safety Instructions 3383856 Delock 64302 USB hub 2+2 ports USB type A, USB C®, USB® C Power Delivery USB 3.2 2nd Gen 10 GBit/s LED display Grey 6430
Description
Description
This stable Delock USB hub in a metal enclosure is connected to a computer, notebook or mobile device via the USB Type-C™ connector. It has two USB Type-A connectors and two USB Type-C™ connectors. Different USB devices, such as USB sticks, card readers, external housings etc. can be connected.
USB Power delivery (USB PD 3.0) support up to 95 watt
This hub has a USB Type-C™ Power delivery port. If this port is connected with the power supply of the laptop or tablet, the host device is charged with up to 95 watt during operation.
Small, sturdy and handy
The Delock hub is especially suitable for the mobile use owing to its small dimensions and its stable housing. It can be easily tucked away in the bag together with a notebook or tablet and can be used directly when needed.
Technical data
Connections:
1 x USB 10 Gbps USB Type-C™ connector
2 x USB 10 Gbps USB Type-C™ jack
2 x USB 10 Gbps Type-A socket
1 x USB Type-C™ Power delivery socket
Genesys Logic GL3590 chipset
Data transfer rate up to 10 Gbps
Bootable
Electrical power (depending on host, division of total power between individual ports):
Total: Max. 15 Watts (5 V / 3 A)
USB Type-C: Max. 10 Watt (5 V / 2 A)
USB Type-A: Max. 4.5 Watt (5 V / 0.9 A)
Input power PD: 100 W, 5 W are used for the hub
Power output PD for host: Max. 95 W.
1 x LED display
Heavy duty metal casing
Cable length approx. 15 cm
Colour: grey
Plug & Play
Dim. (LxWxH): Approx. 102 x 31 x 11 mm
System requirements
Android 14.0 or higher
Chrome OS
Linux Kernel 6.5 or later
Mac OS X 14.2.1 or higher
Windows 10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 or Thunderbolt™ 4 port
Package contents
Hub USB 10 Gbps
User manual
Packaging
Retail box
This text is machine translated.
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



