
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
DisplayPort
HDMI
1 x
DisplayPort plug
1 x
HDMI socket
0.20 m
Multicolour
3840 x 2160 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
3840 x 2160 Pixel
RJ45 connector
Yes
yes
1 Stück(e)
yes
User & Safety Instructions 3381821 Delock 65207 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Multicolour 0.20 m