
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
VGA
1 x
HDMI plug
1 x
D-SUB socket 15-pin
0 m
Black
1920 x 1200 Pixel
TV/monitor
Adapter
Monitors/TV adapters
Full HD 1080p @ 120 Hz
Round
Unidirectional (uni)
57 mm
14 mm
22 mm
1920 x 1200 Pixel
HDMI-A plug
0.057
yes
User & Safety Instructions 3380691 Delock 65655 HDMI / VGA Adapter [1x HDMI plug - 1x D-SUB socket 15-pin] Black 0 m