
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
SMA connector
50 Ω
SMA
1 pc(s)
6 GHz
Brass gold plated
65845
PTFE
Brass gold plated
25 mm
65845
None
Round
Cable
Multicolour
12.2 mm
5.2 mm
25 mm
C13/C14 appliances
yes
-55 - 165 °C
50 Ohm
1 Stück(e)
500 V
0 - 6000 MHz
Datasheet 3383647 Delock 65845 65845 SMA connector 50 Ω 1 pc(s) Bag
User & Safety Instructions 3383647 Delock 65845 65845 SMA connector 50 Ω 1 pc(s) Bag