
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
VGA
USB-C®
Jack
1 x
HDMI plug
1 x
D-SUB socket 15-pin
USB-C® socket
3.5 mm socket
0.004 m
Black
1920 x 1200 Pixel
TV/monitor
Adapter
Monitors/TV adapters
Full HD 1080p @ 120 Hz
Round
Unidirectional (uni)
47 mm
14 mm
23 mm
1920 x 1200 Pixel
0.06
yes
1920 x 1200 p
1 Stück(e)
User & Safety Instructions 3381251 Delock 65901 HDMI / VGA / USB-C® / Jack Adapter [1x HDMI plug - 1x D-SUB socket 15-pin, USB-C® socket, 3.5 mm socket] Bl