
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fasteners
19 inch
1 U
(W x H x D) 44 x 20 x 102 mm
0 mm
Metal
1 pc(s)
Silver
44 mm
20 mm
102 mm
Round
Cable
24 inch
C13/C14 appliances
0.150
yes
yes
1 Stück(e)
yes
Datasheet 3380446 Delock 66236 19 inch Fasteners 1 U Silver
User & Safety Instructions 3380446 Delock 66236 19 inch Fasteners 1 U Silver