
19″ cable management brush strip 1 HE black
Highlights & Details
- Cable management board black
- Metal
- 1U
- 1 pieces(s)
Technical specifications
- Product type
Server rack cabinet brush strip
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Dim
(W x H x D) 44.2 x 10 x 482 mm
- Cable length
0 mm
- Material
Metal
- Content
1 pc(s)
- Factory colour
Black
- Width
44.2 mm
- Height
10 mm
- Depth
482 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Weight
0.33
- UKCA
yes
- Size (imperial)
48.3 cm (19")
- Quantity per pack
1 Stück(e)
- Mounting kit
yes
Documents & Downloads
Datasheet
Datasheet 3379232 Delock 66288 19 inch Server rack cabinet brush strip 1 U Black
User & Safety Instructions
User & Safety Instructions 3379232 Delock 66288 19 inch Server rack cabinet brush strip 1 U Black
Information
Information 3379232 Delock 66288 19 inch Server rack cabinet brush strip 1 U Black
Description
This brush strip from Delock is suitable for installation in a 19″ network cabinet.
Properly laying cables
The cables are simply routed from the front to the back, thus the view of the cables in the inside of the network cabinet is not obstructed and the network cabinet leaves a clean overall impression.
Protection from foreign bodies
The included nylon brushes prevent the penetration of dust and dirt.
This text is machine translated.
Properly laying cables
The cables are simply routed from the front to the back, thus the view of the cables in the inside of the network cabinet is not obstructed and the network cabinet leaves a clean overall impression.
Protection from foreign bodies
The included nylon brushes prevent the penetration of dust and dirt.
This text is machine translated.
Features
- For mounting in 19″ network cabinet, 1 HE
- Nylon brushes
- Colour, black
- Material: Metallic
- Dim. (LxWxH): Approx. 482.0 x 44.2 x 10.0 mm












