
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
USB-C®
HDMI
1 x
USB-C® plug
1 x
HDMI socket
0.20 m
Black
Grey
3840 x 2160 Pixel
straight
32/28
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
HDMI 2.0
Round
Unidirectional (uni)
HDMI 2.0
45 mm
10 mm
24 inch
3840 x 2160 Pixel
60 Hz
RJ45 connector
Yes
yes
yes
1 Stück(e)
yes
8 mm
User & Safety Instructions 3381705 Delock 66571 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black, Grey 0.20 m