
Brush strips 40 mm with straight aluminum profile - Length 1 m
Technical specifications
- Product type
Server rack cabinet brush strip
- Features
Aluminium rail
- Suitable for server rack cabinet (inch)
19 inch
- Dim
(L x W x H) 1 m x 7.3 mm x 40 mm
- Cable length
0 mm
- Material
Aluminium
Plastic
- Content
1 pc(s)
- Factory colour
Aluminium
Black
- Width
7.3 mm
- Height
40 mm
- Depth
7.3 mm
- Length
1 m
- Rack size
483 mm (19")
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
not relevant
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3380828 Delock 66651 19 inch Server rack cabinet brush strip Aluminium rail Aluminium , Black
User & Safety Instructions
User & Safety Instructions 3380828 Delock 66651 19 inch Server rack cabinet brush strip Aluminium rail Aluminium , Black
Description
This brush strip by Delock can be used for sealing doors, windows, gates or roller shutter boxes. The flexible brushes prevent the penetration of dust and dirt and keep drafts off.
Simple mounting and can be shortened individually
The brush seal can be attached by screw mounting with an adhesive or double adhesive tape. With the help of a metal saw, the aluminum holding profile is shortened to the desired length.
This text is machine translated.
Simple mounting and can be shortened individually
The brush seal can be attached by screw mounting with an adhesive or double adhesive tape. With the help of a metal saw, the aluminum holding profile is shortened to the desired length.
This text is machine translated.
Features
- Length approx. 1 m
- Bristle diameter 0.2 mm
- Bristle height 40 mm
- Bristle color: Black
- Ambient temperature: -20 °C - 100 °C
- Can be shortened individually.
- Material: Aluminium / Plastic
- Holding profile dimensions (L x W x H): Approx. 25.0 x 7.3 x 7.3 mm








