
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack cabinet blind
19 inch
4 U
(W x H x D) 177.5 x 10 x 482 mm
0 mm
Metal
1 pc(s)
Black
177.5 mm
10 mm
482 mm
No
0.744
yes
48.3 cm (19")
1 Stück(e)
Datasheet 3380895 Delock 66682 19 inch Server rack cabinet blind 4 U Black
User & Safety Instructions 3380895 Delock 66682 19 inch Server rack cabinet blind 4 U Black