
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
1 x
HDMI plug
1 x
HDMI socket
0.03 m
Grey
7680 x 4320 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
Round
Unidirectional (uni)
32 mm
10 mm
20 mm
7680 x 4320 Pixel
0.024
yes
yes
User & Safety Instructions 3381681 Delock 66684 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Grey 0.03 m